Microchip TechnologyHV5522PJ-GMedidores electrónicos de registros

Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 44-Pin PLCC Tube

Add safety functionality to your circuit design by implementing this HV5522PJ-G counter shift register by Microchip Technology. With an open drain output, this is power management at its best. This counter shift register has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 10.8 V, while its maximum is 13.2 V.

1 pieza: Se puede enviar en 2 días

    Total$6.10Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1745+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Filipinas
      • In Stock: 1 pieza
      • Price: $6.099

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.