SamtecHTSW-110-22-G-S-RACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 25.4 | |
| 10.22 | |
| 3.09 | |
| 4.83 | |
| Through Hole |
Mounting this unshrouded HTSW-110-22-G-S-RA header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. HTSW-110-22-G-S-RA is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 25.4 mm long, 3.09 mm tall and 9.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

