SamtecHTSW-102-14-L-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole

Support physical configuration options for jumper posts by mounting this unshrouded HTSW-102-14-L-D header connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. HTSW-102-14-L-D is housed in natural liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 10.67 mm tall and 5.02 mm deep.

Total en Stock: 2,141 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.