SamtecHTSW-101-07-T-SCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole

Safety is an important concern when designing electronic devices. Samtec's unshrouded HTSW-101-07-T-S header connector helps protect your equipment from accidental shortages. This HDR connector's a single contact that is made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. HTSW-101-07-T-S is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 2.54 mm long, 8.38 mm tall and 2.48 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

1,000 piezas: Se puede enviar mañana

    Total$0.07Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2350+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Vietnam
      • In Stock: 1,000 piezas
      • Price: $0.07

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.