SamtecHSEC8-160-01-SM-DV-AConector de borde de tarjeta
Conn Card Edge SKT 120 POS 0.8mm Solder ST SMD EDGE RATE™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 120 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 0.8 | |
| Straight | |
| 2.8/Contact | |
| 304VDC|215VAC | |
| -55 | |
| 125 | |
| Tray | |
| 52.6 | |
| 7 | |
| 7.98 | |
| EDGE RATE™ | |
| Surface Mount |
When space for electrical connections on printed circuit boards is limited then it is in your favor to use this HSEC8-160-01-SM-DV-A smart card connector from Samtec. This SKT connector's 120 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 0.8 mm. This device has a maximum current rating of 2.8 A/contact. This product is 7.98 mm tall. It uses the solder termination method. HSEC8-160-01-SM-DV-A is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

