SamtecHSEC8-150-01-L-RAConector de borde de tarjeta
Conn Card Edge SKT 100 POS 0.8mm Solder RA SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 100 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 0.8 | |
| Right Angle | |
| 2.6/Contact | |
| 247VDC|175VAC | |
| -55 | |
| 125 | |
| Tray | |
| 51.8 | |
| 12.05 | |
| 5.2 | |
| Surface Mount |
Simplify connections between circuits with the use of this HSEC8-150-01-L-RA smart card connector from Samtec. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. It has a right angle body orientation. Its pitch is 0.8 mm. It has a socket type gender. This is a 2-row connector. This product is 5.2 mm tall. This device has a maximum current rating of 2.6 A/contact. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C. HSEC8-150-01-L-RA is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

