Un 10-25% de rebaja

SamtecHSEC8-120-01-SM-DV-AConector de borde de tarjeta

Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD EDGE RATE™ Tray

Reduce the cost of electrical connections between components with this HSEC8-120-01-SM-DV-A smart card connector from Samtec. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 0.8 mm. This product is 7.98 mm tall. This device has a maximum current rating of 2.8 A/contact. HSEC8-120-01-SM-DV-A is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

420 piezas: Se puede enviar en 3 días

    Total$369.80Price for 84

    • (84)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2133+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 420 piezas
      • Price: $4.4024

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.