Un 10-25% de rebaja
SamtecHSEC8-120-01-L-DV-AConector de borde de tarjeta
Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD EDGE RATE™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 40 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 0.8 | |
| Straight | |
| 2 Hold Down Pegs | |
| 2.8/Contact | |
| 304VDC|215VAC | |
| -55 | |
| 125 | |
| Tray | |
| 20.6 | |
| 7 | |
| 7.98 | |
| EDGE RATE™ | |
| Surface Mount |
By utilizing Samtec's HSEC8-120-01-L-DV-A smart card connector you are also significantly reducing the cost for electrical connections. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.8 mm. This product is 7.98 mm tall. This device has a maximum current rating of 2.8 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C. HSEC8-120-01-L-DV-A is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

