TE ConnectivityHSC10068RJ
Res Wirewound 68Ohm 5% 50W/100W ±50ppm/°C Aluminum Housed Axial Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this HSC10068RJ fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 68 Ohm. This part has a power rating of 100 W. Its temperature coefficient is ±50 ppm/°C. This product is 87.5 mm long, 26 mm tall and 47.5 mm deep. It has a tolerance of 5%. The HSC10068RJ part has an axial termination style. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

