TE ConnectivityHSC100470RJ
Res Wirewound 470Ohm 5% 50W/100W ±25ppm/°C Aluminum Housed Axial Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this HSC100470RJ fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 470 Ohm. This dependable part has a power rating of 100 W. Its temperature coefficient is ±30 ppm/°C. The HSC100470RJ part has an axial termination style. This product is 87.5 mm long, 26 mm tall and 47.5 mm deep. It has a tolerance of 5%. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.