TE ConnectivityHSA251K5J

Res Wirewound 1.5KOhm 5% 12.5W/25W ±25ppm/°C Aluminum Housed Axial Loose/Tray

For all your nontraditional resistor mounting needs using this HSA251K5J fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 1.5K Ohm. This part has a power rating of 25 W. Its temperature coefficient is ±30 ppm/°C. This product is 51.8 mm long, 15 mm tall and 28 mm deep. The HSA251K5J part has an axial termination style. It has a tolerance of 5%. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    32 semanas
    • Price: $2.524
    1. 1+$2.524
    2. 2000+$2.499
    3. 4000+$2.474
    4. 10000+$2.449

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.