| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.40.95.20 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Down|Step Up |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 9 |
| Maximum Input Voltage (V) | 40 |
| Output Voltage (V) | 12 |
| Output Current (A) | 10 |
| Output Power (W) | 120 |
| Minimum Isolation Voltage | 2250VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 270 |
| Switching Regulator | Yes |
| Load Regulation | 0.03% |
| Line Regulation | 0.05% |
| Efficiency (%) | 90 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 115 |
| Supplier Temperature Grade | Military |
| Output Type | Fixed |