Artesyn / Advanced EnergyHPS3000-9Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 48V 62.5A 3000W 64-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Rack Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 62.5 | |
| 3000 | |
| 90 | |
| 264 | |
| 19 | |
| 47 to 63 | |
| 89 | |
| No | |
| Yes | |
| No | |
| -10 | |
| 40 | |
| Mounting | Rack |
| Package Height | 40 |
| Package Width | 106.7 |
| PCB changed | 64 |
| 64 |
Power your device with direct current by using this HPS3000-9 AC to DC power supply from Artesyn Embedded Power to convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 3000 W. This part's single output can handle a current up to 62 A. This part has a temperature range of -10 °C to 40 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

