Murata Power SolutionsHPR400CConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.15 | |
| 0.75 | |
| 1000VDC | |
| DC/DC | |
| 170(Typ) | |
| Yes | |
| 3%(Typ) | |
| 69 | |
| -40 | |
| 100 | |
| Extended | |
| 3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 6.09 |
| Package Length | 19.56 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Murata Power Solutions' HPR400C DC to DC converter and switching regulator module will convert incoming voltages to levels that you need for your circuit. It has a voltage of 5 V. This part has a temperature range of -25 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
