SamtecHPF-10-01-T-SCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 10 POS 5.08mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16.6/Contact | |
| 1202VDC|850VAC | |
| -55 | |
| 105 | |
| Tube | |
| 50.8 | |
| 5.08 | |
| 8.89 | |
| 2.59 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip HPF-10-01-T-S header connector from Samtec on your PCB today! This SKT connector's 10 contacts that are made out of beryllium copper and plated with matte tin over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 16.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. HPF-10-01-T-S is housed in black liquid crystal polymer. This product is 50.8 mm long, 8.89 mm tall and 5.08 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

