| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| BNC | |
| PL | |
| Crimp | |
| Straight | |
| PIN | |
| Gold | |
| 75 | |
| 5000 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 14.9 | |
| 24.21 | |
| Cable Mount |
Never worry about data being lost in your RF design again with this low impedance bnc HP75BNC9X RF connector from Switchcraft. This connector's body is plated in nickel. It has a straight body orientation. It has a plug type gender. This rf connector has an operating temperature of -65 to 165 °C. It uses the crimp termination method. This product is 24.21 mm long with a diameter of 14.9 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

