Analog DevicesHMC969Amplificadores RF
RF Amp Single Power Amp 43.5GHz 7V 6-Pin Die Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 43500 | |
| 22@43500MHz | |
| 28@43500MHz | |
| 38@43500MHz | |
| 14(Typ)@43500MHz | |
| 27(Typ)@43500MHz | |
| 7 | |
| 900(Typ)@6V | |
| Single | |
| 6450 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 mm |
| Package Width | 2.32 mm |
| Package Length | 2.78 mm |
| PCB changed | 6 |
| Supplier Package | Die |
| 6 |
Noise and distortion a problem? Implement this power amplifier HMC969 buffer amplifier from Analog Devices, and never worry again! Its maximum power dissipation is 6450 mW. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses a single power supply. It has a single channel per chip.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
