Analog DevicesHMC516LC5TRAmplificadores RF
RF Amp Single LNA 18GHz 4V 32-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 18000 | |
| 20.5@18000MHz | |
| 14@18000MHz | |
| 25@18000MHz | |
| 10(Typ)@18000MHz | |
| 12(Typ)@18000MHz | |
| 2@18000MHz | |
| 4 | |
| 3 | |
| 88@3V | |
| Single | |
| 1250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 32 |
| Supplier Package | CLLCC EP |
| 32 |
Keep your circuit free of miscommunication with noise by applying this general purpose amplifier HMC516LC5TR buffer amplifier from Analog Devices. Its maximum power dissipation is 1250 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
