Analog DevicesHMC490LP5ETRAmplificadores RF
RF Amp Single LNA 16GHz 5.5V 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 16000 | |
| 23@16000MHz | |
| 25@16000MHz | |
| 34@16000MHz | |
| 8(Typ)@16000MHz | |
| 8(Typ)@16000MHz | |
| 2.5@16000MHz | |
| 5.5 | |
| 5 | |
| 200(Typ)@5V | |
| Single | |
| 1600 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Fine-tune your RF signal with this general purpose amplifier HMC490LP5ETR buffer amplifier from Analog Devices. Its maximum power dissipation is 1600 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

