Analog DevicesHMC455LP3EAmplificadores RF
RF Amp Single MMIC Amp 2.5GHz 6V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 2500 | |
| 11.5@2500MHz | |
| 26@2500MHz | |
| 40@2500MHz | |
| 10(Typ)@2500MHz | |
| 15(Typ)@2500MHz | |
| 6@2500MHz | |
| 6 | |
| 5 | |
| 150(Typ)@5V | |
| Single | |
| 1040 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Analog Devices' general purpose amplifier HMC455LP3E buffer amplifier will help you filter and remove unwanted noise from an RF signal. Its maximum power dissipation is 1040 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

