Analog DevicesHMC429LP4ETROscilador controlado
Oscillator VCO 4450MHz to 5000MHz 3V 24-Pin LFCSP EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 4450 | |
| 5000 | |
| 4450 to 5000 | |
| 4450 to 5000 | |
| -105@100KHz | |
| 2.75 | |
| 3.25 | |
| 0 to 10 | |
| 38(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
This buffer amplifier HMC429LP4ETR buffer amplifier, developed by Analog Devices, will adjust an RF signal to meet your project's specifications. Its maximum power dissipation is 565000 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply. It has a single channel per chip.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

