Analog DevicesHMC3653LP3BEAmplificadores RF
RF Amp Single MMIC Amp 15GHz 6V 12-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 15000 | |
| 15@15000MHz | |
| 13.5@15000MHz | |
| 26@15000MHz | |
| 11(Typ)@15000MHz | |
| 7(Typ)@15000MHz | |
| 4@15000MHz | |
| 6 | |
| 5 | |
| 55@5V | |
| Single | |
| 512 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 12 | |
| Lead Shape | No Lead |
Fine-tune your RF signal with this general purpose amplifier HMC3653LP3BE buffer amplifier from Analog Devices. Its maximum power dissipation is 512 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.