| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Minimum Input Frequency (MHz) | 15000 |
| Maximum Input Frequency (MHz) | 36000 |
| Minimum Output Frequency (MHz) | 0 |
| Maximum Output Frequency (MHz) | 24000 |
| Maximum Conversion Loss (dB) | 14 |
| Typical LO/RF Isolation (dB) | 38 |
| Typical Third Order Input Intercept Point (dBm) | 22 |
| Maximum Power Dissipation (mW) | 157 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Package Height | 0.1 mm |
| Package Width | 1.46 mm |
| Package Length | 1.79 mm |
| PCB changed | 3 |
| Supplier Package | Die |
| Pin Count | 3 |