| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x2 |
| Input Frequency Range (GHz) | 20 to 40 |
| Output Frequency Range (GHz) | 40 to 80 |
| Typical Input Return Loss (dB) | 7 |
| Typical Output Return Loss (dB) | 13 |
| Maximum Input Power | 17dBm |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Package Height | 0.1 mm |
| Package Width | 1.19 mm |
| Package Length | 1.79 mm |
| PCB changed | 2 |
| Supplier Package | Die |
| Pin Count | 2 |