| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Minimum Input Frequency (MHz) | 50000 |
| Maximum Input Frequency (MHz) | 75000 |
| Minimum Output Frequency (MHz) | 0 |
| Maximum Output Frequency (MHz) | 26000 |
| Maximum Conversion Loss (dB) | 10.5 |
| Typical LO/RF Isolation (dB) | 30 |
| Typical Third Order Input Intercept Point (dBm) | 16 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Package Height | 0.1 mm |
| Package Width | 1.22 mm |
| Package Length | 1.23 mm |
| PCB changed | 3 |
| Supplier Package | Die |
| Pin Count | 3 |