BI TechnologiesHM76-30101JLFTR13Montaje superficial de inductores
Inductor Power Drum Core 100uH 20% 100KHz 1.5A 0.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| 100u | |
| 20% | |
| 100K | |
| 1.5 | |
| 1.5 | |
| 0.3 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.46 | |
| Surface Mount | |
| 9.4 | |
| 5.9 |
Save valuable space on a PCB with this power HM76-30101JLFTR13 surface mount inductor from BI Technologies (TT electronics). This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz. This device is made with drum core technology. It has a tolerance of 20%. This product is 13.46 mm long, 5.9 mm tall and 9.4 mm deep. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 300m Ohm. It has an inductance of 100u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

