Reduced Price

BI TechnologiesHM73-302R2LFTR13Montaje superficial de inductores

Inductor Power Shielded Wirewound 2.2uH/2uH 20% 100KHz 12A 0.0051Ohm DCR T/R

Use this power HM73-302R2LFTR13 surface mount inductor from BI Technologies (TT electronics) to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 155 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 14 mm long, 5.5 mm tall and 13 mm deep. Its test frequency is 100K Hz. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 12 A with a maximum resistance of 5.1m Ohm. It has an inductance of 2.2u/2u(Rated) H.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.