| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.31.20.00 |
| Automotive | No |
| PPAP | No |
| Transformer Type | Gate Drive Transformer |
| Turns Ratio | 20:20:20 |
| Primary Side Inductance (uH) | 830(Min) |
| Maximum Secondary Leakage Inductance (uH) | 0.5 |
| Maximum DCR Primary Side (Ohm) | 0.156 |
| Maximum DCR Secondary Side (Ohm) | 0.156 |
| High Potential | 4200Vrms/500Vrms |
| Primary ET-Constant (Vus) | 130 |
| Lead Style | Pin |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | DIP |
| Packaging | Tray |
| Product Length (mm) | 24 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 20 |