Reduced Price
Amphenol Communications SolutionsHM2DK3567RLFAccesorios del conector
Millipacs® Accessories, Backplane Connectors, 2mm Hard Metric Series Discrimination Key for Receptacle with RAL : 3018 and having Strawberry Red Colour and RoHS compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Coding Key | |
| Connector Backplane | |
| Straight | |
| High Temperature Thermoplastic | |
| Red | |
| -55 | |
| 125 | |
| Bulk | |
| 9.2 | |
| 10.45 | |
| 6.1 | |
| Millipacs® | |
| RCP |
Need some accessories for a nontraditional wire connection? This discriminating keying HM2DK3567RLF connector accessory from FCI is for your situation. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product is 9.2 mm long, 6.1 mm tall and 10.45 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

