Amphenol Communications SolutionsHLW8S-2C7LFConector FFC-FPC

1.00mm Flex Connectors, HLW-S series, 8 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

Optimize the design of a space-limited electronic device with this ffc/fpc connector HLW8S-2C7LF flexible flat cable from FCI. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. It has a straight body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 10.6 mm long, 5.9 mm tall and 3.9 mm deep. HLW8S-2C7LF is housed in black polybutylene terephthalate.

Import TariffMay apply to this part

8,261 piezas: Se puede enviar en 2 días

    Total$0.07Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2340+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Malaisia
      • In Stock: 8,261 piezas
      • Price: $0.0714

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.