Un 50-75% de rebaja
Amphenol Communications SolutionsHLW30R-2C7LFConector FFC-FPC
1.00mm Flex Connectors, HLW-R series, 30 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 32.6 | |
| 5.9 | |
| 3.9 | |
| Through Hole |
Optimize the design of a space-limited electronic device with this ffc/fpc connector HLW30R-2C7LF flexible flat cable from FCI. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. It has a right angle body orientation. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. This product is 32.6 mm long, 3.9 mm tall and 5.9 mm deep. HLW30R-2C7LF is housed in black polybutylene terephthalate. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

