Un 10-25% de rebaja
Amphenol Communications SolutionsHLW24S-2C7LFConector FFC-FPC
1.00mm Flex Connectors, HLW-S series, 24 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 24 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 26.6 | |
| 3.9 | |
| 5.9 | |
| Through Hole |
If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than ffc/fpc connector HLW24S-2C7LF flexible flat cable from FCI. This is a 1-row connector. Its pitch is 1 mm. It has a straight body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 24 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. This product is 26.6 mm long, 5.9 mm tall and 3.9 mm deep. HLW24S-2C7LF is housed in black polybutylene terephthalate. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

