Un 25-50% de rebaja
Amphenol Communications SolutionsHLW20S-2C7LFConector FFC-FPC
1.00mm Flex Connectors, HLW-S series, 20 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 22.6 | |
| 3.9 | |
| 5.9 | |
| Through Hole |
Thanks to FCI's ffc/fpc connector HLW20S-2C7LF flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. HLW20S-2C7LF is housed in black polybutylene terephthalate. This product is 22.6 mm long, 5.9 mm tall and 3.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

