Amphenol Communications SolutionsHLW14R-2C7LFConector FFC-FPC
1.00mm Flex Connectors, HLW-R series, 14 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 16.6 | |
| 5.9 | |
| 3.9 | |
| Through Hole |
Use this ffc/fpc connector HLW14R-2C7LF flexible flat cable from FCI in tightly constrained electronics projects. This is a 1-row connector. Its pitch is 1 mm. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 16.6 mm long, 3.9 mm tall and 5.9 mm deep. It uses the solder termination method. HLW14R-2C7LF is housed in black polybutylene terephthalate.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

