SamtecHLST-104-07-F-DCabezales del conector y receptáculos PCB
Conn Socket and Terminal Strip SKT/HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket and Terminal Strip | |
| SKT/HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6/Contact | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 10.67 | |
| 5.84 | |
| 11.05 | |
| Through Hole |
Mount this socket and terminal strip HLST-104-07-F-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT/HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 6 A/contact. This connector has an operating temperature of -55 to 125 °C. HLST-104-07-F-D is housed in black/natural liquid crystal polymer. It uses the solder termination method. This product is 10.67 mm long, 11.05 mm tall and 5.84 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.