SamtecHLS-0207-T-10Cabezales del conector y receptáculos PCB
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| 10 | |
| -55 | |
| 140 | |
| Tube | |
| 17.78 | |
| 5.08 | |
| 3.1 | |
| 2.74 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's socket strip HLS-0207-T-10 header connector. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 17.78 mm long, 3.1 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 140 °C. HLS-0207-T-10 is housed in black thermoplastic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

