SamtecHLE-105-02-G-DV-BE-ACabezales del conector y receptáculos PCB

Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip HLE-105-02-G-DV-BE-A header connector from Samtec on your PCB today! This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 400 VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. HLE-105-02-G-DV-BE-A is housed in black liquid crystal polymer. This product is 12.7 mm long, 3.66 mm tall and 6.6 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

226 piezas: Se puede enviar en 2 días

    Total$3.00Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2535+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Vietnam
      • In Stock: 226 piezas
      • Price: $3.00

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.