Un 50-75% de rebaja
TDKHHM1570B1Transformador RF
RF Transformer 1:1.414 6 Terminal SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1:1.414 | |
| 1 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.95 |
Beef up your slow and outdated telecommunications lines with this HHM1570B1 telecom transformer developed by TDK. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.95 mm tall and 1.25 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

