| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1:1.41 | |
| 1.1 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.95 |
If you need a way to step down your radio frequency circuit, you're in luck. Use this HHM1523C1 RF transformer by TDK to safely step down voltages in your circuit. It has an operating frequency of 880MHz to 960MHz. This RF transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a turn ratio of 1:1.41. It also has a balun transformer. This product is 2 mm long, 0.95 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

