| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1:1 | |
| 1.2 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.95 |
Easily interface between balanced and unbalanced circuits with this HHM-1522E1 RF transformer from TDK. It has an operating frequency of 880MHz to 960MHz. This RF transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It also has a balun transformer. It has a turn ratio of 1:1. This product is 2 mm long, 0.95 mm tall and 1.25 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

