Amphenol Communications SolutionsHFW12R-1STE1LFConector FFC-FPC

1.00mm Flex Connector, HFW-R series, 12 Position, Down Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free

When working with discrete components you should use this ffc/fpc connector HFW12R-1STE1LF flexible printed circuit from FCI to save valuable space. This is a 1-row connector. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 14.6 mm long, 1.9 mm tall and 6.5 mm deep. HFW12R-1STE1LF is housed in black polyamide 6t.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.