| Compliant | |
| EAR99 | |
| Obsolete | |
| HDC1000YPAT | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±3%RH/±0.2°C | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 2.7 | |
| 3 | |
| 5.5 | |
| 220|185 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 1.62(Max) |
| Package Length | 2.07(Max) |
| PCB changed | 8 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 8 | |
| Lead Shape | Ball |
Double up your sensor needs by using this HDC1000YPAT temperature and humidity sensor from Texas Instruments. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -20 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

