BournsHCTSM150102HL-ETransformador de potencia

Power Transformer 1:2 7640VAC 6 Terminal SMD

Bourns Magnetics Product Line introduces the HCTSM150102HL High Clearance / Creepage Distance Isolation Power Transformers. It is designed to operate in low power, push-pull power applications. The high isolation transformer is driven by an input voltage of 3.3 – 5 V and deliver output voltages of 3.3 – 15 V at 350 mA output current. It features a toroidal ferrite core that can be configured in a variety of turns ratios if needed.

Key Features and Benefits


  • •  Low profile housing with 15mm creepage and clearance distance
  • •  Complies to 1500 working volts to IEC60950 and IEC62368 reinforced standards
  • •  Designed for isolated push-pull supplies using TI SN6501 and SN6505B ICs
  • •  Toroidal core for high electrical performance and low EMI radiation
  • •  UL recognized. File No. E515965


Applications


  • •  RS-232 and RS-485
  • •  CAN, ISO, and SPI Interface Power
  • •  I2C low pow LAN


Featured Products


1123-HCTSM150102HL-E-Featured-Products-Table

No Stock Available

Quantity Increments of 600 Minimum 1200
  • Manufacturer Lead Time:
    14 semanas
    • Price: $6.330
    1. 1200+$6.330
    2. 3000+$6.267
    3. 6000+$6.204
    4. 9000+$6.142
    5. 12000+$6.081
    6. 15000+$6.020
    7. 24000+$5.960
    8. 30000+$5.900
    9. 60000+$5.841
    10. 120000+$5.783

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.