Un 10-25% de rebaja
Mean Well EnterprisesHBG-160-60ASuministros de energía LED
AC/DC LED Power Supply 156W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 60(Typ) | |
| 2600 | |
| 156 | |
| 90VAC to 305VAC | |
| Analog | |
| 0.95 | |
| 93.5(Typ) | |
| Lead Wire | |
| IP65 | |
| 5Year | |
| -40 | |
| 60 | |
| 1520 | |
| Diameter | 151.68 mm |
| Package Height | 66.5 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
This HBG-160-60A LED power supply from Mean-Well USA, Inc. is a safe way to power up an LED. This part's single output can handle a current up to 2600 mA. This part has a temperature range of -40 °C to 60 °C. The HBG-160-60A part has a lead wire termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

