Un 10-25% de rebaja
VishayHAX222MBABRAKRCapacitor cerámico de una capa
Cap Ceramic Single 0.0022uF 1000V K10000 20% (7 X 3mm) Radial Disc 5mm 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0022uF | |
| 20% | |
| 1000VDC | |
| K10000 | |
| Disc | |
| Radial | |
| 5 | |
| 7 X 3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 7(Max) | |
| 3(Max) | |
| 10(Max) | |
| Through Hole |
The ceramic disc HAX222MBABRAKR high frequency capacitor is a great component for low-cost, general energy storage applications. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The HAX222MBABRAKR high frequency capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.0022uF. This product is 3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

