Pulse Electronics CorporationH7137FNLTransformador de telecomunicaciones
Telecom Transformer 1:1 30 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10GBase-T Magnetics Module Transformer | |
| 1:1 | |
| 1500Vrms | |
| -30@100MHz to 500MHz | |
| -25@300MHz to 500MHz | |
| -23@1MHz to 40MHz | |
| -1@1MHz to 400MHz | |
| Gull Wing | |
| Surface Mount | |
| 30 | |
| 0 | |
| 70 | |
| DIP | |
| 17.73 | |
| 15.24 | |
| 7.24 |
Is your telecommunication line lacking speeds? Add this H7137FNL telecom transformer manufactured by Pulse to juice things up. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 30 terminals. It also has a 10gbase-t magnetics module transformer. This product is 17.73 mm long, 7.24 mm tall and 15.24 mm deep. It has a turn ratio of 1:1.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

