Pulse Electronics CorporationH6096FNLTransformador de telecomunicaciones
Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Power Over Ethernet Transformer | |
| 1:1 | |
| 0.3(Typ) | |
| 0.3(Typ) | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| 18.16 | |
| 16 | |
| 6.6 |
Are your designing a communication system? Implement this H6096FNL telecom transformer manufactured by Pulse, for the fastest speeds. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 24 terminals. The maximum DCR on the primary side is 0.3(Typ) Ohm, while its 0.3(Typ) Ohm on the secondary side. This product is 18.16 mm long, 6.6 mm tall and 16 mm deep. It also has a power over ethernet transformer. It has a turn ratio of 1:1.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

