Pulse Electronics CorporationH2017NLTTransformador de telecomunicaciones

Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD

Are your designing a communication system? Implement this H2017NLT telecom transformer manufactured by Pulse, for the fastest speeds. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 48 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a turn ratio of 1:1. The maximum DCR on the primary side is 3.5 Ohm. It also has a power over ethernet transformer. This product is 28.45 mm long, 7.11 mm tall and 12.19 mm deep.

Import TariffMay apply to this part

12 piezas: Se puede enviar mañana

    Total$73.91Price for 12

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1732+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 12 piezas
      • Price: $6.159

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.