TDK-Lambda AmericasGWS500-48Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 48V 10.5A 500W 23-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 10.5 | |
| 500 | |
| 85 | |
| 264 | |
| 120 | |
| 373 | |
| 4250VDC | |
| 192mV | |
| 384mV | |
| 5.5 | |
| 47 to 63 | |
| 90(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 300mV | |
| No | |
| -25 | |
| 70 | |
| 1020 | |
| Mounting | Chassis |
| Package Height | 40.89 mm |
| Package Width | 104.14 mm |
| Package Length | 218.44 mm |
| PCB changed | 23 |
| 23 |
With this GWS500-48 AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 48 V and maximum output power of 500 W. This part's single output can handle a current up to 10.5 A. This part has a temperature range of -25 °C to 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.