| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Categoría del producto | Chip LED |
| Color | White |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Luminous Flux | 180lm(Max) |
| Viewing Angle (°) | 120 |
| Maximum Forward Current (mA) | 1300 |
| Test Current (mA) | 350 |
| Maximum Forward Voltage (V) | 3.2 |
| Minimum Forward Voltage (V) | 2.7 |
| Typical Forward Voltage (V) | 2.85 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Typical Color Temperature | 5000K |
| Lead Standoff | No |
| High Power | Yes |
| High Brightness | Yes |
| Mounting | Surface Mount |
| Package Height | 1.63 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| Pin Count | 2 |